
RR0510P-682-D | |
---|---|
DigiKey Part Number | RR05P6.8KDTR-ND - Tape & Reel (TR) RR05P6.8KDCT-ND - Cut Tape (CT) RR05P6.8KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510P-682-D |
Description | RES SMD 6.8K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510P-682-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01900 | Fr.0.19 |
25 | Fr.0.01800 | Fr.0.45 |
50 | Fr.0.01700 | Fr.0.85 |
100 | Fr.0.01610 | Fr.1.61 |
250 | Fr.0.01488 | Fr.3.72 |
500 | Fr.0.01406 | Fr.7.03 |
1,000 | Fr.0.01330 | Fr.13.30 |
5,000 | Fr.0.01177 | Fr.58.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.01200 | Fr.120.00 |
20,000 | Fr.0.01147 | Fr.229.40 |
30,000 | Fr.0.01119 | Fr.335.70 |
50,000 | Fr.0.01086 | Fr.543.00 |
70,000 | Fr.0.01068 | Fr.747.60 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |