
RR0816P-2212-D-34C | |
---|---|
DigiKey Part Number | RR08P22.1KDTR-ND - Tape & Reel (TR) RR08P22.1KDCT-ND - Cut Tape (CT) RR08P22.1KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0816P-2212-D-34C |
Description | RES SMD 22.1KOHM 0.5% 1/16W 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0816P-2212-D-34C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02000 | Fr.0.20 |
25 | Fr.0.01840 | Fr.0.46 |
50 | Fr.0.01780 | Fr.0.89 |
100 | Fr.0.01670 | Fr.1.67 |
250 | Fr.0.01552 | Fr.3.88 |
500 | Fr.0.01466 | Fr.7.33 |
1,000 | Fr.0.01386 | Fr.13.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01313 | Fr.65.65 |
10,000 | Fr.0.01202 | Fr.120.20 |
15,000 | Fr.0.01153 | Fr.172.95 |
25,000 | Fr.0.01103 | Fr.275.75 |
35,000 | Fr.0.01099 | Fr.384.65 |
50,000 | Fr.0.01094 | Fr.547.00 |
60,000 | Fr.0.01092 | Fr.655.20 |
120,000 | Fr.0.01081 | Fr.1,297.20 |
125,000 | Fr.0.01079 | Fr.1,348.75 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |