0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-243-D

DigiKey Part Number
RR08P24.0KDTR-ND - Tape & Reel (TR)
RR08P24.0KDCT-ND - Cut Tape (CT)
RR08P24.0KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-243-D
Description
RES SMD 24K OHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-243-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,364
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02000Fr.0.20
25Fr.0.01840Fr.0.46
50Fr.0.01780Fr.0.89
100Fr.0.01670Fr.1.67
250Fr.0.01552Fr.3.88
500Fr.0.01466Fr.7.33
1,000Fr.0.01386Fr.13.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01313Fr.65.65
10,000Fr.0.01202Fr.120.20
15,000Fr.0.01153Fr.172.95
25,000Fr.0.01103Fr.275.75
35,000Fr.0.01099Fr.384.65
50,000Fr.0.01094Fr.547.00
60,000Fr.0.01092Fr.655.20
120,000Fr.0.01081Fr.1,297.20
125,000Fr.0.01079Fr.1,348.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648