RR1220P 0805 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-1150-D-M

DigiKey Part Number
408-RR1220P-1150-D-MTR-ND - Tape & Reel (TR)
408-RR1220P-1150-D-MCT-ND - Cut Tape (CT)
408-RR1220P-1150-D-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-1150-D-M
Description
RES SMD 115 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
115 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-1150-D-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,975
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02500Fr.0.25
25Fr.0.02320Fr.0.58
50Fr.0.02180Fr.1.09
100Fr.0.02060Fr.2.06
250Fr.0.01912Fr.4.78
500Fr.0.01806Fr.9.03
1,000Fr.0.01710Fr.17.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01622Fr.81.10
10,000Fr.0.01371Fr.137.10
15,000Fr.0.01321Fr.198.15
25,000Fr.0.01271Fr.317.75
35,000Fr.0.01266Fr.443.10
50,000Fr.0.01261Fr.630.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648