
RR1220P-1783-D-M | |
---|---|
DigiKey Part Number | 408-RR1220P-1783-D-MTR-ND - Tape & Reel (TR) 408-RR1220P-1783-D-MCT-ND - Cut Tape (CT) 408-RR1220P-1783-D-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR1220P-1783-D-M |
Description | RES SMD 178K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 178 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220P-1783-D-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02500 | Fr.0.25 |
25 | Fr.0.02320 | Fr.0.58 |
50 | Fr.0.02180 | Fr.1.09 |
100 | Fr.0.02060 | Fr.2.06 |
250 | Fr.0.01912 | Fr.4.78 |
500 | Fr.0.01806 | Fr.9.03 |
1,000 | Fr.0.01710 | Fr.17.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.01622 | Fr.81.10 |
10,000 | Fr.0.01371 | Fr.137.10 |
15,000 | Fr.0.01321 | Fr.198.15 |
25,000 | Fr.0.01271 | Fr.317.75 |
35,000 | Fr.0.01266 | Fr.443.10 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |