
RR1220Q-620-D | |
|---|---|
DigiKey Part Number  | RR12Q62DTR-ND - Tape & Reel (TR) RR12Q62DCT-ND - Cut Tape (CT) RR12Q62DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RR1220Q-620-D  | 
Description  | RES SMD 62 OHM 0.5% 1/10W 0805  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 62 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RR1220Q-620-D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±50ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02500 | Fr.0.25 | 
| 25 | Fr.0.02320 | Fr.0.58 | 
| 50 | Fr.0.02180 | Fr.1.09 | 
| 100 | Fr.0.02060 | Fr.2.06 | 
| 250 | Fr.0.01912 | Fr.4.78 | 
| 500 | Fr.0.01806 | Fr.9.03 | 
| 1,000 | Fr.0.01710 | Fr.17.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01622 | Fr.81.10 | 
| 10,000 | Fr.0.01455 | Fr.145.50 | 
| 15,000 | Fr.0.01447 | Fr.217.05 | 
| 25,000 | Fr.0.01271 | Fr.317.75 | 
| 35,000 | Fr.0.01266 | Fr.443.10 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 

