1-SA-EPOXY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-SA-EPOXY

DigiKey Part Number
232-1-SA-EPOXY-ND
Manufacturer
Rubis
Manufacturer Product Number
1-SA-EPOXY
Description
ESD EPOXY COATED TWEEZERS - ANTI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic, ESD Safe Pointed Ultra Fine 4.72" (119.9mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rubis
Series
Packaging
Bulk
Part Status
Active
Features
Acid Resistant, Anti-Magnetic, ESD Safe
Tip Style
Pointed
Tip Type
Ultra Fine
Tip Shape
Straight
Length - Overall
4.72" (119.9mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.38.16000Fr.38.16
Manufacturers Standard Package
Unit Price without VAT:Fr.38.16000
Unit Price with VAT:Fr.41.25096