Electronics Pliers Bent Nose Smooth 6.03" (153.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

242

DigiKey Part Number
232-242-ND
Manufacturer
Manufacturer Product Number
242
Description
SNIPE NOSE PLIER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Electronics Pliers Bent Nose Smooth 6.03" (153.2mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Bent Nose
Manufacturer
Swanstrom Tools USA
Tip Shape
Angled
Series
Jaw Type
Smooth
Packaging
Box
Features
Ergonomic, ESD Safe
Part Status
Active
Length
6.03" (153.2mm)
Tool Type
Electronics
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.36.89000Fr.36.89
6Fr.33.90167Fr.203.41
12Fr.32.81083Fr.393.73
30Fr.31.42367Fr.942.71
Manufacturers Standard Package
Unit Price without VAT:Fr.36.89000
Unit Price with VAT:Fr.39.87809