
SFCA512GH1AK2TB-I-VC-21E-STD | |
|---|---|
DigiKey Part Number | 1052-SFCA512GH1AK2TB-I-VC-21E-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFCA512GH1AK2TB-I-VC-21E-STD |
Description | INDUSTRIAL CFAST CARD, F-75, 512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 512GB TLC |
Datasheet | Datasheet |
Category | Memory Type CFast |
Manufacturer Swissbit | Memory Size 512GB |
Series | Technology TLC |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.893.40000 | Fr.893.40 |
| Unit Price without VAT: | Fr.893.40000 |
|---|---|
| Unit Price with VAT: | Fr.965.76540 |

