SFEM016GB1EA1TO-I-GE-111-E08 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Swissbit
In Stock: 34
Unit Price: Fr.29.94000
Datasheet

Similar


Swissbit
In Stock: 1
Unit Price: Fr.14.58000
Datasheet
153 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFEM016GB1EA1TO-I-GE-111-E08

DigiKey Part Number
1052-1341-ND
Manufacturer
Manufacturer Product Number
SFEM016GB1EA1TO-I-GE-111-E08
Description
IC FLASH 128GBIT EMMC 153BGA
Customer Reference
Detailed Description
FLASH - NAND (pSLC) Memory IC 128Gbit eMMC 200 MHz 153-BGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (pSLC)
Memory Size
Memory Organization
16G x 8
Memory Interface
eMMC
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-BGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.