SFSA016GV1AA2TO-I-DB-216-STD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Swissbit
In Stock: 0
Unit Price: Fr.0.00000
X-6Xs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA016GV1AA2TO-I-DB-216-STD

DigiKey Part Number
1052-1299-ND
Manufacturer
Manufacturer Product Number
SFSA016GV1AA2TO-I-DB-216-STD
Description
SSD 16GB SLIM-SATA SLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III Slim-SATA 5V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
16GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
Slim-SATA
Speed - Read
470MB/s
Speed - Write
125MB/s
Voltage - Supply
5V
Type
SATA III
Operating Temperature
-40°C ~ 85°C
Weight
0.353 oz (10 g)
Size / Dimension
54.00mm x 39.00mm x 4.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes