
SFSA160GS2AK2TO-I-8C-22P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSA160GS2AK2TO-I-8C-22P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSA160GS2AK2TO-I-8C-22P-STD |
Description | SSD 160GB 2.5" TLC SATA III 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 160GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 160GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 480MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 70.00mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.212.61000 | Fr.212.61 |
| 10 | Fr.195.61500 | Fr.1,956.15 |
| 25 | Fr.189.07960 | Fr.4,726.99 |
| Unit Price without VAT: | Fr.212.61000 |
|---|---|
| Unit Price with VAT: | Fr.229.83141 |

