
SFSD032GL1BM1TO-E-NG-221-STD | |
---|---|
DigiKey Part Number | SFSD032GL1BM1TO-E-NG-221-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD032GL1BM1TO-E-NG-221-STD |
Description | MEM CARD SDHC 32GB 10 UHS 1 SLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 32GB Class 10, UHS Class 1 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Swissbit | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | SDHC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |