New Product
SFSD016GL1AS1TO-I-QG-231-STD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD016GL1AS1TO-E-QG-231-STD

DigiKey Part Number
1052-SFSD016GL1AS1TO-E-QG-231-STD-ND
Manufacturer
Manufacturer Product Number
SFSD016GL1AS1TO-E-QG-231-STD
Description
MEM CRD SD SDHC 16GB 10UHS 1 SLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Memory Card SD™, SDHC™ 16GB Class 10, UHS Class 1 SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Swissbit
Series
Packaging
Tray
Part Status
Active
Memory Type
SD™, SDHC™
Memory Size
16GB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.191.91000Fr.191.91
10Fr.176.60600Fr.1,766.06
25Fr.170.71200Fr.4,267.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.191.91000
Unit Price with VAT:Fr.207.45471