Memory Card SDHC™, SDXC™ 128GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSD128GN1AM1TO-E-7G-221-STD

DigiKey Part Number
1052-SFSD128GN1AM1TO-E-7G-221-STD-ND
Manufacturer
Manufacturer Product Number
SFSD128GN1AM1TO-E-7G-221-STD
Description
MEM CD SDHC SDXC 128GB 10UHS TLC
Customer Reference
Detailed Description
Memory Card SDHC™, SDXC™ 128GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Type
SDHC™, SDXC™
Manufacturer
Swissbit
Memory Size
128GB
Series
Speed
Class 10, UHS Class 1
Packaging
Bulk
Technology
TLC
Part Status
Last Time Buy
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 9/15/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.54.11000Fr.54.11
10Fr.49.93700Fr.499.37
25Fr.48.76600Fr.1,219.15
Manufacturers Standard Package
Unit Price without VAT:Fr.54.11000
Unit Price with VAT:Fr.58.49291