
CARAEN3C2F07990 | |
|---|---|
DigiKey Part Number | SC2308-ND |
Manufacturer | |
Manufacturer Product Number | CARAEN3C2F07990 |
Description | CBL 2POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 2 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.21.29000 | Fr.21.29 |
| 10 | Fr.18.09500 | Fr.180.95 |
| 25 | Fr.16.96200 | Fr.424.05 |
| 50 | Fr.16.15260 | Fr.807.63 |
| 100 | Fr.15.38210 | Fr.1,538.21 |
| 250 | Fr.14.42012 | Fr.3,605.03 |
| 500 | Fr.13.73284 | Fr.6,866.42 |
| Unit Price without VAT: | Fr.21.29000 |
|---|---|
| Unit Price with VAT: | Fr.23.01449 |

