
CARAEN3C3F07990 | |
|---|---|
DigiKey Part Number | SC2310-ND |
Manufacturer | |
Manufacturer Product Number | CARAEN3C3F07990 |
Description | CBL 3POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.26.03000 | Fr.26.03 |
| 10 | Fr.22.12600 | Fr.221.26 |
| 25 | Fr.20.74080 | Fr.518.52 |
| 50 | Fr.19.75140 | Fr.987.57 |
| 100 | Fr.18.80930 | Fr.1,880.93 |
| 250 | Fr.17.63324 | Fr.4,408.31 |
| Unit Price without VAT: | Fr.26.03000 |
|---|---|
| Unit Price with VAT: | Fr.28.13843 |

