
CARAEN3C6M07990 | |
|---|---|
DigiKey Part Number | SC2317-ND |
Manufacturer | |
Manufacturer Product Number | CARAEN3C6M07990 |
Description | CBL 6POS RCPT RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Switchcraft Inc. | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 6 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.30.65000 | Fr.30.65 |
| 10 | Fr.26.05400 | Fr.260.54 |
| 25 | Fr.24.42400 | Fr.610.60 |
| 50 | Fr.23.25860 | Fr.1,162.93 |
| 100 | Fr.22.14970 | Fr.2,214.97 |
| 250 | Fr.20.76472 | Fr.5,191.18 |
| Unit Price without VAT: | Fr.30.65000 |
|---|---|
| Unit Price with VAT: | Fr.33.13265 |

