Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CARAS76039484 | |
|---|---|
DigiKey Part Number | 137-CARAS76039484-ND |
Manufacturer | |
Manufacturer Product Number | CARAS76039484 |
Description | CBL ASSY 2.0MM PLG-CBL RND 32.8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.0mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Round 32.8' (10.01m) |
Category | Style Plug, Right Angle to Wire Leads |
Manufacturer Switchcraft Inc. | Length 32.8' (10.01m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type 2.0mm ID, 5.5mm OD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CARAS1039484 | Switchcraft Inc. | 0 | 137-CARAS1039484-ND | Fr.40.89640 | Parametric Equivalent |
| CARAS1039490 | Switchcraft Inc. | 0 | 137-CARAS1039490-ND | Fr.39.76870 | Parametric Equivalent |
| CARAS76039490 | Switchcraft Inc. | 0 | 137-CARAS76039490-ND | Fr.25.08490 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.26.21260 | Fr.2,621.26 |
| Unit Price without VAT: | Fr.26.21260 |
|---|---|
| Unit Price with VAT: | Fr.28.33582 |

