



| CN12B | |
|---|---|
| DigiKey Part Number | SC2724-ND | 
| Manufacturer | |
| Manufacturer Product Number | CN12B | 
| Description | CONN JACK STEREO 6.35MM PNL MNT | 
| Customer Reference | |
| Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Eyelet(s) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Phone Jack | |
| Gender | Female | |
| Signal Lines | Stereo (3 Conductor, TRS) | |
| Industry Recognized Mating Diameter | ||
| Actual Diameter | 0.250" (6.35mm) | |
| Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
| Internal Switch(s) | Does Not Contain Switch | |
| Mounting Type | Panel Mount | |
| Termination | Solder Eyelet(s) | |
| Shielding | Shielded | |
| Features | Mounting Hardware, Thread Lock | |
| Insulation Color | - | |
| Operating Temperature | - | |
| Voltage - Rated | - | |
| Mating Length/Depth | - | |
| Contact Material - Plating | Nickel | |
| Body Material | Copper Alloy | |
| Body Color | Silver | |
| Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
| Housing Material | - | |
| Contact Material | Copper Alloy | |
| Cable Opening | 0.125" (3.18mm) | |
| Panel Hole Size | 0.375" (9.52mm) | |
| Thread Size | 3/8"-32 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland