



EHRJ45P6AS | |
---|---|
DigiKey Part Number | SC2378-ND |
Manufacturer | |
Manufacturer Product Number | EHRJ45P6AS |
Description | EH SERIES PANEL CONNECTOR, RJ45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
EDA/CAD Models | EHRJ45P6AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Thermoplastic | |
Shield Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.17.61000 | Fr.17.61 |
10 | Fr.14.96400 | Fr.149.64 |
25 | Fr.14.02640 | Fr.350.66 |
50 | Fr.13.35720 | Fr.667.86 |
100 | Fr.12.72020 | Fr.1,272.02 |
250 | Fr.11.92456 | Fr.2,981.14 |
500 | Fr.11.35610 | Fr.5,678.05 |
Unit Price without VAT: | Fr.17.61000 |
---|---|
Unit Price with VAT: | Fr.19.03641 |