
MT52K3FNX | |
|---|---|
DigiKey Part Number | MT52K3FNX-ND |
Manufacturer | |
Manufacturer Product Number | MT52K3FNX |
Description | CONN PATCHKIT 52JACKS 3.5" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Telephone Jack Panel 1/4" Phone Jack 52 2 MT48/52K |
Category | Connector Type 1/4" Phone Jack |
Manufacturer Switchcraft Inc. | Number of Positions 52 |
Series | Number of Rows 2 |
Packaging Bulk | Termination Style Solder |
Part Status Active | Base Product Number |
Type Telephone Jack Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.683.98000 | Fr.683.98 |
| Unit Price without VAT: | Fr.683.98000 |
|---|---|
| Unit Price with VAT: | Fr.739.38238 |

