cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPBNCFX

DigiKey Part Number
VPBNCFX-ND
Manufacturer
Manufacturer Product Number
VPBNCFX
Description
COAX ADAPT BNC TO WECO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To WECo, Standard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
-
Conversion Type
Between Series
Adapter Series
Center Gender
-
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
WECo, Standard
Impedance
-
Style
-
Mounting Type
-
Mounting Feature
-
Fastening Type
Bayonet Lock, Push-Pull
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
50Fr.27.81240Fr.1,390.62
Manufacturers Standard Package
Unit Price without VAT:Fr.27.81240
Unit Price with VAT:Fr.30.06520