

T62-1-50-0.16 | |
|---|---|
DigiKey Part Number | 1168-T62-1-50-0.16-ND |
Manufacturer | |
Manufacturer Product Number | T62-1-50-0.16 |
Description | THERM PAD 50MM DIA W/ADH BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Black 50.00mm Dia Round Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Round | |
Outline | 50.00mm Dia | |
Thickness | 0.0063" (0.160mm) | |
Material | Graphite | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.63000 | Fr.0.63 |
| 10 | Fr.0.56200 | Fr.5.62 |
| 25 | Fr.0.53480 | Fr.13.37 |
| 50 | Fr.0.51560 | Fr.25.78 |
| 100 | Fr.0.49700 | Fr.49.70 |
| 250 | Fr.0.47336 | Fr.118.34 |
| 500 | Fr.0.45624 | Fr.228.12 |
| 1,000 | Fr.0.43974 | Fr.439.74 |
| 5,000 | Fr.0.40364 | Fr.2,018.20 |
| Unit Price without VAT: | Fr.0.63000 |
|---|---|
| Unit Price with VAT: | Fr.0.68103 |

