TG-A1780-20-20-2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1780-20-20-2.0

DigiKey Part Number
1168-TG-A1780-20-20-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A1780-20-20-2.0
Description
THERM PAD 20MMX20MM GRAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 20.00mm x 20.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
20.00mm x 20.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
17.8W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.7.82000Fr.7.82
10Fr.6.92600Fr.69.26
25Fr.6.59760Fr.164.94
50Fr.6.35900Fr.317.95
100Fr.6.12890Fr.612.89
250Fr.5.83712Fr.1,459.28
500Fr.5.62540Fr.2,812.70
1,000Fr.5.42110Fr.5,421.10
Manufacturers Standard Package
Unit Price without VAT:Fr.7.82000
Unit Price with VAT:Fr.8.45342