
TG-A4500-100-100-5.0 | |
---|---|
DigiKey Part Number | 1168-TG-A4500-100-100-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4500-100-100-5.0 |
Description | THERM PAD 100MMX100MM PURP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 100.00mm x 100.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Purple | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.23.77000 | Fr.23.77 |
10 | Fr.21.03300 | Fr.210.33 |
25 | Fr.20.03280 | Fr.500.82 |
50 | Fr.19.30740 | Fr.965.37 |
100 | Fr.18.60740 | Fr.1,860.74 |
250 | Fr.17.71988 | Fr.4,429.97 |
Unit Price without VAT: | Fr.23.77000 |
---|---|
Unit Price with VAT: | Fr.25.69537 |