
HFZ 2012PF-471T25 | |
|---|---|
DigiKey Part Number | 4816-HFZ2012PF-471T25TR-ND - Tape & Reel (TR) 4816-HFZ2012PF-471T25CT-ND - Cut Tape (CT) 4816-HFZ2012PF-471T25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFZ 2012PF-471T25 |
Description | FERRITE BEAD 470 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.08600 | Fr.0.86 |
| 25 | Fr.0.07240 | Fr.1.81 |
| 50 | Fr.0.06360 | Fr.3.18 |
| 100 | Fr.0.05570 | Fr.5.57 |
| 250 | Fr.0.04688 | Fr.11.72 |
| 500 | Fr.0.04096 | Fr.20.48 |
| 1,000 | Fr.0.03566 | Fr.35.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.02653 | Fr.106.12 |
| 8,000 | Fr.0.02257 | Fr.180.56 |
| 12,000 | Fr.0.02162 | Fr.259.44 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

