TX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXEAPDSANF-19.200000

DigiKey Part Number
1664-TXEAPDSANF-19.200000TR-ND - Tape & Reel (TR)
1664-TXEAPDSANF-19.200000CT-ND - Cut Tape (CT)
1664-TXEAPDSANF-19.200000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXEAPDSANF-19.200000
Description
XTAL OSC VCTCXO 19.2000MHZ SNWV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19.2 MHz VCTCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
19.2 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±1.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.04000Fr.2.04
10Fr.1.77100Fr.17.71
25Fr.1.67440Fr.41.86
50Fr.1.60540Fr.80.27
100Fr.1.53900Fr.153.90
250Fr.1.45544Fr.363.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.39532Fr.697.66
1,000Fr.1.33772Fr.1,337.72
1,500Fr.1.30516Fr.1,957.74
2,500Fr.1.26529Fr.3,163.22
3,500Fr.1.23971Fr.4,338.99
5,000Fr.1.21317Fr.6,065.85
6,000Fr.1.19984Fr.7,199.04
Manufacturers Standard Package
Unit Price without VAT:Fr.2.04000
Unit Price with VAT:Fr.2.20524