TZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZKTADSANF-38.400000

DigiKey Part Number
1664-TZKTADSANF-38.400000TR-ND - Tape & Reel (TR)
1664-TZKTADSANF-38.400000CT-ND - Cut Tape (CT)
1664-TZKTADSANF-38.400000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZKTADSANF-38.400000
Description
OSC TCXO 38.4MHZ 1.8V CLP SW SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
38.4 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.8V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,454
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.83000Fr.2.83
10Fr.2.46000Fr.24.60
25Fr.2.32600Fr.58.15
50Fr.2.23000Fr.111.50
100Fr.2.13780Fr.213.78
250Fr.2.02696Fr.506.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.65600Fr.1,656.00
Manufacturers Standard Package
Unit Price without VAT:Fr.2.83000
Unit Price with VAT:Fr.3.05923