
1M160Z B0G | |
|---|---|
DigiKey Part Number | 1M160ZB0G-ND |
Manufacturer | |
Manufacturer Product Number | 1M160Z B0G |
Description | DIODE ZENER 160V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 160 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 1100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 121.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |


