1N4934G R0G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 27,109
Unit Price: Fr.0.44000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 33,307
Unit Price: Fr.0.12000
Datasheet

Direct


Comchip Technology
In Stock: 4,588
Unit Price: Fr.0.08000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.07463
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 16,280
Unit Price: Fr.0.20000
Datasheet

Direct


Diodes Incorporated
In Stock: 39,416
Unit Price: Fr.0.14000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.07482
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.07812
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 35,544
Unit Price: Fr.0.17000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15,625
Unit Price: Fr.0.31000
Datasheet

Similar


onsemi
In Stock: 37,648
Unit Price: Fr.0.14000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,520
Unit Price: Fr.0.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.20917
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,948
Unit Price: Fr.1.27000
Datasheet
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4934G R0G

DigiKey Part Number
1N4934GR0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4934G R0G
Description
DIODE STANDARD 100V 1A DO204AL
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes