
1N5226B | |
|---|---|
DigiKey Part Number | 1801-1N5226BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5226B |
Description | DIODE ZENER 3.3V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02391 | Fr.239.10 |
| 20,000 | Fr.0.02158 | Fr.431.60 |
| 30,000 | Fr.0.02038 | Fr.611.40 |
| 50,000 | Fr.0.01904 | Fr.952.00 |
| 70,000 | Fr.0.01824 | Fr.1,276.80 |
| 100,000 | Fr.0.01747 | Fr.1,747.00 |
| 250,000 | Fr.0.01578 | Fr.3,945.00 |
| 500,000 | Fr.0.01480 | Fr.7,400.00 |
| Unit Price without VAT: | Fr.0.02391 |
|---|---|
| Unit Price with VAT: | Fr.0.02585 |



