
1PGSMA160ZH | |
|---|---|
DigiKey Part Number | 1801-1PGSMA160ZHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMA160ZH |
Description | DIODE ZENER 160V 1.25W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMA160ZH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 1100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 121.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | Fr.0.07423 | Fr.556.73 |
| 15,000 | Fr.0.06806 | Fr.1,020.90 |
| 22,500 | Fr.0.06491 | Fr.1,460.47 |
| 37,500 | Fr.0.06138 | Fr.2,301.75 |
| 52,500 | Fr.0.05929 | Fr.3,112.72 |
| 75,000 | Fr.0.05725 | Fr.4,293.75 |
| Unit Price without VAT: | Fr.0.07423 |
|---|---|
| Unit Price with VAT: | Fr.0.08024 |


