Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PGSMC5349 | |
|---|---|
DigiKey Part Number | 1801-1PGSMC5349TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMC5349 |
Description | DIODE ZENER 12V 5W DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMC5349 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 9.1 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.21812 | Fr.654.36 |
| 6,000 | Fr.0.20138 | Fr.1,208.28 |
| 9,000 | Fr.0.19285 | Fr.1,735.65 |
| 15,000 | Fr.0.18327 | Fr.2,749.05 |
| 21,000 | Fr.0.18190 | Fr.3,819.90 |
| Unit Price without VAT: | Fr.0.21812 |
|---|---|
| Unit Price with VAT: | Fr.0.23579 |


