
ABS4 | |
|---|---|
DigiKey Part Number | 1801-ABS4TR-ND - Tape & Reel (TR) 1801-ABS4CT-ND - Cut Tape (CT) 1801-ABS4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS4 |
Description | BRIDGE RECT 1P 400V 800MA ABS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 800 mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 400 mA | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.31400 | Fr.3.14 |
| 100 | Fr.0.20130 | Fr.20.13 |
| 500 | Fr.0.15236 | Fr.76.18 |
| 1,000 | Fr.0.13656 | Fr.136.56 |
| 2,000 | Fr.0.12327 | Fr.246.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.10886 | Fr.544.30 |
| 10,000 | Fr.0.09996 | Fr.999.60 |
| 15,000 | Fr.0.09542 | Fr.1,431.30 |
| 25,000 | Fr.0.09032 | Fr.2,258.00 |
| 35,000 | Fr.0.08730 | Fr.3,055.50 |
| 50,000 | Fr.0.08520 | Fr.4,260.00 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |


