
1SMA4750H | |
---|---|
DigiKey Part Number | 1801-1SMA4750HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA4750H |
Description | DIODE ZENER 27V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA4750H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20.6 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | Fr.0.06071 | Fr.455.32 |
15,000 | Fr.0.05547 | Fr.832.05 |
22,500 | Fr.0.05280 | Fr.1,188.00 |
37,500 | Fr.0.04979 | Fr.1,867.12 |
52,500 | Fr.0.04801 | Fr.2,520.52 |
75,000 | Fr.0.04629 | Fr.3,471.75 |
Unit Price without VAT: | Fr.0.06071 |
---|---|
Unit Price with VAT: | Fr.0.06563 |