Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMA5928H | |
|---|---|
DigiKey Part Number | 1801-1SMA5928HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5928H |
Description | DIODE ZENER 13V 1.5W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5928H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.9 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | Fr.0.06071 | Fr.455.32 |
| 15,000 | Fr.0.05547 | Fr.832.05 |
| 22,500 | Fr.0.05280 | Fr.1,188.00 |
| 37,500 | Fr.0.04979 | Fr.1,867.12 |
| 52,500 | Fr.0.04801 | Fr.2,520.52 |
| 75,000 | Fr.0.04629 | Fr.3,471.75 |
| Unit Price without VAT: | Fr.0.06071 |
|---|---|
| Unit Price with VAT: | Fr.0.06563 |







