1SMA5941H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.06071
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


onsemi
In Stock: 14,004
Unit Price: Fr.0.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,053
Unit Price: Fr.0.34000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.15212
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.44000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15,896
Unit Price: Fr.0.29000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.44000
Datasheet
PE1DAH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA5941H

DigiKey Part Number
1801-1SMA5941HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA5941H
Description
DIODE ZENER 47V 1.5W DO214AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA5941H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
67 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 35.8 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500Fr.0.06071Fr.455.32
15,000Fr.0.05547Fr.832.05
22,500Fr.0.05280Fr.1,188.00
37,500Fr.0.04979Fr.1,867.12
52,500Fr.0.04801Fr.2,520.52
75,000Fr.0.04629Fr.3,471.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.06071
Unit Price with VAT:Fr.0.06563