
1SMB5942H | |
---|---|
DigiKey Part Number | 1801-1SMB5942HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB5942H |
Description | DIODE ZENER 51V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMB5942H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 38.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.10658 | Fr.319.74 |
6,000 | Fr.0.09718 | Fr.583.08 |
9,000 | Fr.0.09238 | Fr.831.42 |
15,000 | Fr.0.08699 | Fr.1,304.85 |
21,000 | Fr.0.08380 | Fr.1,759.80 |
30,000 | Fr.0.08069 | Fr.2,420.70 |
75,000 | Fr.0.07640 | Fr.5,730.00 |
Unit Price without VAT: | Fr.0.10658 |
---|---|
Unit Price with VAT: | Fr.0.11521 |