1SMB5943 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.10658
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.12182
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.13455
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.13341
Datasheet

Upgrade


onsemi
In Stock: 28,751
Unit Price: Fr.0.28000
Datasheet

Similar


onsemi
In Stock: 6,629
Unit Price: Fr.0.24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,087
Unit Price: Fr.0.25000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.36000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.12005
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,514
Unit Price: Fr.0.38000
Datasheet

Similar


Diotec Semiconductor
In Stock: 3,000
Unit Price: Fr.0.36000
Datasheet
ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMB5943

DigiKey Part Number
1801-1SMB5943TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMB5943
Description
DIODE ZENER 56V 3W DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 3 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
1SMB5943 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
86 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 42.6 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.10658Fr.319.74
6,000Fr.0.09718Fr.583.08
9,000Fr.0.09238Fr.831.42
15,000Fr.0.08699Fr.1,304.85
21,000Fr.0.08380Fr.1,759.80
30,000Fr.0.08069Fr.2,420.70
75,000Fr.0.07640Fr.5,730.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10658
Unit Price with VAT:Fr.0.11521