


BZX584B30 RSG | |
---|---|
DigiKey Part Number | 1801-BZX584B30RSGTR-ND - Tape & Reel (TR) 1801-BZX584B30RSGCT-ND - Cut Tape (CT) 1801-BZX584B30RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B30 RSG |
Description | DIODE ZENER 30V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.16000 | Fr.0.16 |
10 | Fr.0.09800 | Fr.0.98 |
100 | Fr.0.06060 | Fr.6.06 |
500 | Fr.0.04416 | Fr.22.08 |
1,000 | Fr.0.03884 | Fr.38.84 |
2,000 | Fr.0.03435 | Fr.68.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | Fr.0.02737 | Fr.218.96 |
16,000 | Fr.0.02468 | Fr.394.88 |
24,000 | Fr.0.02330 | Fr.559.20 |
40,000 | Fr.0.02176 | Fr.870.40 |
56,000 | Fr.0.02085 | Fr.1,167.60 |
80,000 | Fr.0.01996 | Fr.1,596.80 |
200,000 | Fr.0.01801 | Fr.3,602.00 |
400,000 | Fr.0.01680 | Fr.6,720.00 |
Unit Price without VAT: | Fr.0.16000 |
---|---|
Unit Price with VAT: | Fr.0.17296 |