MFG_4-SMD,-Gull-Wing--ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS6

DigiKey Part Number
1801-ABS6TR-ND - Tape & Reel (TR)
1801-ABS6CT-ND - Cut Tape (CT)
1801-ABS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS6
Description
BRIDGE RECT 1P 600V 800MA ABS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
800 mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 400 mA
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,157
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.31400Fr.3.14
100Fr.0.20130Fr.20.13
500Fr.0.15236Fr.76.18
1,000Fr.0.13656Fr.136.56
2,000Fr.0.12327Fr.246.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.10886Fr.544.30
10,000Fr.0.09996Fr.999.60
15,000Fr.0.09542Fr.1,431.30
25,000Fr.0.09032Fr.2,258.00
35,000Fr.0.08730Fr.3,055.50
50,000Fr.0.08520Fr.4,260.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131