
AZ23C5V6 RFG | |
|---|---|
DigiKey Part Number | 1801-AZ23C5V6RFGTR-ND - Tape & Reel (TR) 1801-AZ23C5V6RFGCT-ND - Cut Tape (CT) 1801-AZ23C5V6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V6 RFG |
Description | DIODE ZENER ARRAY 5.6V SOT-23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | AZ23C5V6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.16200 | Fr.1.62 |
| 100 | Fr.0.10140 | Fr.10.14 |
| 500 | Fr.0.07508 | Fr.37.54 |
| 1,000 | Fr.0.06656 | Fr.66.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05570 | Fr.167.10 |
| 6,000 | Fr.0.05023 | Fr.301.38 |
| 9,000 | Fr.0.04743 | Fr.426.87 |
| 15,000 | Fr.0.04429 | Fr.664.35 |
| 21,000 | Fr.0.04243 | Fr.891.03 |
| 30,000 | Fr.0.04062 | Fr.1,218.60 |
| 75,000 | Fr.0.03665 | Fr.2,748.75 |
| 150,000 | Fr.0.03420 | Fr.5,130.00 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

