BZS55C5V1 RAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.02967
Datasheet
BZS55C2V4 RXG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZS55C5V1 RAG

DigiKey Part Number
1801-BZS55C5V1RAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZS55C5V1 RAG
Description
DIODE ZENER 5.1V 500MW 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±5% Surface Mount 1206
Datasheet
 Datasheet
EDA/CAD Models
BZS55C5V1 RAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
1206
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02659Fr.265.90
20,000Fr.0.02432Fr.486.40
30,000Fr.0.02315Fr.694.50
50,000Fr.0.02183Fr.1,091.50
70,000Fr.0.02105Fr.1,473.50
100,000Fr.0.02028Fr.2,028.00
250,000Fr.0.01940Fr.4,850.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02659
Unit Price with VAT:Fr.0.02874