SC-90, SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-90, SOD-323F
SC-90, SOD-323F

BZT52B10S R9G

DigiKey Part Number
1801-BZT52B10SR9GTR-ND - Tape & Reel (TR)
1801-BZT52B10SR9GCT-ND - Cut Tape (CT)
1801-BZT52B10SR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B10S R9G
Description
DIODE ZENER 10V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
BZT52B10S R9G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
180 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,870
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10700Fr.1.07
100Fr.0.06620Fr.6.62
500Fr.0.04842Fr.24.21
1,000Fr.0.04263Fr.42.63
2,000Fr.0.03776Fr.75.52
5,000Fr.0.03246Fr.162.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02918Fr.291.80
20,000Fr.0.02642Fr.528.40
30,000Fr.0.02501Fr.750.30
50,000Fr.0.02342Fr.1,171.00
70,000Fr.0.02249Fr.1,574.30
100,000Fr.0.02157Fr.2,157.00
250,000Fr.0.01957Fr.4,892.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458