


BZT52B8V2S R9G | |
|---|---|
DigiKey Part Number | 1801-BZT52B8V2SR9GTR-ND - Tape & Reel (TR) 1801-BZT52B8V2SR9GCT-ND - Cut Tape (CT) 1801-BZT52B8V2SR9GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B8V2S R9G |
Description | DIODE ZENER 8.2V 200MW SOD323F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 630 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.16000 | Fr.0.16 |
| 10 | Fr.0.10200 | Fr.1.02 |
| 100 | Fr.0.06310 | Fr.6.31 |
| 500 | Fr.0.04602 | Fr.23.01 |
| 1,000 | Fr.0.04048 | Fr.40.48 |
| 2,000 | Fr.0.03580 | Fr.71.60 |
| 5,000 | Fr.0.03071 | Fr.153.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.02755 | Fr.275.50 |
| 20,000 | Fr.0.02490 | Fr.498.00 |
| 30,000 | Fr.0.02354 | Fr.706.20 |
| 50,000 | Fr.0.02202 | Fr.1,101.00 |
| 70,000 | Fr.0.02112 | Fr.1,478.40 |
| 100,000 | Fr.0.02024 | Fr.2,024.00 |
| Unit Price without VAT: | Fr.0.16000 |
|---|---|
| Unit Price with VAT: | Fr.0.17296 |

