Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323F
SC-90, SOD-323F

BZT52C3V3S R9G

DigiKey Part Number
1801-BZT52C3V3SR9GTR-ND - Tape & Reel (TR)
1801-BZT52C3V3SR9GCT-ND - Cut Tape (CT)
1801-BZT52C3V3SR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V3S R9G
Description
DIODE ZENER 3.3V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
4.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,864
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.09900Fr.0.99
100Fr.0.06150Fr.6.15
500Fr.0.04492Fr.22.46
1,000Fr.0.03953Fr.39.53
2,000Fr.0.03498Fr.69.96
5,000Fr.0.03003Fr.150.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02697Fr.269.70
20,000Fr.0.02439Fr.487.80
30,000Fr.0.02307Fr.692.10
50,000Fr.0.02159Fr.1,079.50
70,000Fr.0.02072Fr.1,450.40
100,000Fr.0.01987Fr.1,987.00
250,000Fr.0.01800Fr.4,500.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377