BZT55C22 L0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 9,500
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.02869
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.02569
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.02695
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.02409
Datasheet
MFG_DO-213AC,-MINI-MELF,-SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C22 L0G

DigiKey Part Number
BZT55C22L0G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55C22 L0G
Description
DIODE ZENER 22V 500MW MINI MELF
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 500 mW ±5% Surface Mount Mini MELF
Datasheet
 Datasheet
EDA/CAD Models
BZT55C22 L0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 16 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Mini MELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.02569Fr.256.90
20,000Fr.0.02348Fr.469.60
30,000Fr.0.02235Fr.670.50
50,000Fr.0.02107Fr.1,053.50
70,000Fr.0.02030Fr.1,421.00
100,000Fr.0.01956Fr.1,956.00
250,000Fr.0.01860Fr.4,650.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02569
Unit Price with VAT:Fr.0.02777