
BZV55B10 | |
---|---|
DigiKey Part Number | 1801-BZV55B10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZV55B10 |
Description | DIODE ZENER 10V 500MW MINI MELF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±2% Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | BZV55B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Mini MELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.02869 | Fr.286.90 |
20,000 | Fr.0.02596 | Fr.519.20 |
30,000 | Fr.0.02457 | Fr.737.10 |
50,000 | Fr.0.02301 | Fr.1,150.50 |
70,000 | Fr.0.02209 | Fr.1,546.30 |
100,000 | Fr.0.02119 | Fr.2,119.00 |
250,000 | Fr.0.01921 | Fr.4,802.50 |
Unit Price without VAT: | Fr.0.02869 |
---|---|
Unit Price with VAT: | Fr.0.03101 |