


BZX584B10 RSG | |
|---|---|
DigiKey Part Number | 1801-BZX584B10RSGTR-ND - Tape & Reel (TR) 1801-BZX584B10RSGCT-ND - Cut Tape (CT) 1801-BZX584B10RSGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584B10 RSG |
Description | DIODE ZENER 10V 150MW SOD523F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 150 mW ±2% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.17800 | Fr.1.78 |
| 100 | Fr.0.11180 | Fr.11.18 |
| 500 | Fr.0.08302 | Fr.41.51 |
| 1,000 | Fr.0.07369 | Fr.73.69 |
| 2,000 | Fr.0.06583 | Fr.131.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | Fr.0.04557 | Fr.364.56 |
| 16,000 | Fr.0.04158 | Fr.665.28 |
| 24,000 | Fr.0.03955 | Fr.949.20 |
| 40,000 | Fr.0.03880 | Fr.1,552.00 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

